Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoLY13R810030M157R-E
Order Code4703349
Product RangeLY13R8 Series
Technical Datasheet
400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.770 |
| 5+ | CHF 2.570 |
| 10+ | CHF 2.330 |
| 20+ | CHF 2.250 |
| 40+ | CHF 2.150 |
| 100+ | CHF 2.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R810030M157R-E
Order Code4703349
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
Discharge Current Max-
ESR0.14ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height30mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R810030M157R-E is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 150F capacitance with ±20% tolerance
- 70mohm AC ESR max at 1kHz, 140mohm DC ESR
- 15µA IL max at 120hrs
- 10mm diameter x 30mm length
- High energy variant
- Temperature range from -25°C to +70°C(85°C at 3.5V)
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
30mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
150F
ESR
0.14ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001