Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoLY13R808014M106R-L
Order Code4703346
Product RangeLY13R8 Series
Technical Datasheet
982 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.750 |
| 5+ | CHF 1.570 |
| 10+ | CHF 1.460 |
| 20+ | CHF 1.320 |
| 40+ | CHF 1.220 |
| 100+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R808014M106R-L
Order Code4703346
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance10F
Discharge Current Max-
ESR0.8ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height14mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R808014M106R-L is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 10F capacitance with ±20% tolerance
- 270mohm AC ESR max at 1kHz, 800mohm DC ESR
- 3µA IL max at 120hrs
- 8mm diameter x 14mm length
- Low temperature variant
- Temperature range from -25°C to +70°C
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
14mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
10F
ESR
0.8ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001