Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANTHERM
Manufacturer Part NoF20B075053600060
Order Code2887254
Product RangeF20 Series
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.930 |
10+ | CHF 6.990 |
25+ | CHF 6.450 |
50+ | CHF 5.580 |
100+ | CHF 5.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20B075053600060
Order Code2887254
Product RangeF20 Series
Technical Datasheet
Switching Temperature75°C
Reset Temperature-
Contact OperationNormally Open
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating1A at 250VAC
Product RangeF20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switching Temperature
75°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Through Hole
Contact Rating
1A at 250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002