Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX506A
Order Code2611461
Product Range500
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.020 |
10+ | CHF 2.970 |
25+ | CHF 2.910 |
50+ | CHF 2.810 |
100+ | CHF 2.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX506A
Order Code2611461
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19mm
External Width - Metric30mm
External Depth - Metric42mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.18"
External Depth - Imperial1.65"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Product Overview
A black, flame retardant ABS box with flush-fitting lid and flanged body for partial or complete potting of electronic components.
- Flush-fitting lid mounted by 4x fixing screws
- Lugs provide added security once mounted by restricting access
- Flanged body with 4x mounting holes
- Ideal for partial or complete potting
- Compliant with water absorption specifications to DIN53495
- High rigidity and impact strength
- Highly resistant to most chemicals
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
19mm
External Depth - Metric
42mm
Body Colour
Black
External Height - Imperial
0.75"
External Depth - Imperial
1.65"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011