Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5
Order Code1871053
Product Range200 Small Series
Technical Datasheet
238 In Stock
165 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.770 |
5+ | CHF 14.480 |
10+ | CHF 14.170 |
20+ | CHF 13.880 |
50+ | CHF 13.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5
Order Code1871053
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric38mm
External Depth - Metric54mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.5"
External Depth - Imperial2.13"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black, ABS potting boxes for partial or complete potting of electrical components. Supplied with lid and screws.
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
23mm
External Depth - Metric
54mm
Body Colour
Black
External Height - Imperial
0.91"
External Depth - Imperial
2.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
200 Small Series
Technical Docs (1)
Alternatives for RX2008/S-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066