Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5001/11-NC-BLK
Order Code1171659
Product Range5000 Series
Technical Datasheet
14 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.840 |
5+ | CHF 12.580 |
10+ | CHF 12.320 |
20+ | CHF 12.070 |
50+ | CHF 11.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5001/11-NC-BLK
Order Code1171659
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric31mm
External Width - Metric50mm
External Depth - Metric50mm
IP RatingIP54, IP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The RTM5001/11-NC-BLK is a Multi-purpose Metal Box made of highly durable robust die-cast aluminium with black finish and RFI shielding properties.
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C
- Vertical guides for PCB fixing
- Highly durable and shock resistant
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
1.22"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
50mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
5000 Series
Configurable
No
Technical Docs (1)
Alternatives for RTM5001/11-NC-BLK
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066