Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-125-T/AMB
Order Code745169
Product Range515
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.340 |
5+ | CHF 5.210 |
10+ | CHF 5.090 |
20+ | CHF 4.860 |
50+ | CHF 4.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-125-T/AMB
Order Code745169
Product Range515
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia6.4mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range515
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-125-T/AMB is a Threaded Neon Indicator with 164mm PVC stripped wire termination. The 515 MPA series indicator comes with a polycarbonate lens/body and chrome bezel.
- Top hat transparent lens
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Contents
Neon indicator, Nut and Shake-proof washer.
Technical Specifications
Supply Voltage
125V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
515
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.4mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175