Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12
Order Code2321058
Product RangeCTSN431
Technical Datasheet
680 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.350 |
10+ | CHF 3.820 |
100+ | CHF 3.140 |
250+ | CHF 2.680 |
500+ | CHF 2.380 |
1000+ | CHF 2.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12
Order Code2321058
Product RangeCTSN431
Technical Datasheet
Product RangeCTSN431
No. of Positions12Ways
No. of Contacts12Contacts
Pitch Spacing8mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
Product Overview
The CTSN431/12 is a 12-way 15A cable-mount Nylon Terminal Strip moulded in self extinguishing natural PA6. It has easily cut to size and M3 zinc-plated steel CQ-15 terminal screws. It can also be supplied pre-cut. It also has nickel-plated brass standard insert and a stainless steel wire protectors.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
CTSN431
No. of Contacts
12Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Pitch Spacing
8mm
Connector Mounting
Cable Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025212