Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/3
Order Code3882342
Product RangeCTB9500/A
Technical Datasheet
339 In Stock
160 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 1.220 |
50+ | CHF 0.872 |
100+ | CHF 0.718 |
250+ | CHF 0.611 |
500+ | CHF 0.543 |
1500+ | CHF 0.489 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 12.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/3
Order Code3882342
Product RangeCTB9500/A
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Ways
Rated Current12A
Rated Voltage750V
Block OrientationThrough Hole Vertical
Product RangeCTB9500/A
SVHCLead (21-Jan-2025)
Product Overview
The CTB9500/3 is a 3-pole plug-in Terminal Block with 7.5 and 7.62mm pitch. The professional rising clamp terminal is moulded in green flame retardant PA66 with 5μ tinned phosphor bronze pin/terminal and a 5μ nickel copper flash brass rising clamp.
- UL94V-0 Flammability
- ≥5MΩ Insulation resistance
- Horizontal female plug
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
3Ways
Rated Voltage
750V
Product Range
CTB9500/A
Pitch Spacing
7.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9500/3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014