Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9400/2
Order Code3882275
Product RangeCTB9400
Technical Datasheet
886 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.620 |
| 10+ | CHF 1.870 |
| 100+ | CHF 1.540 |
| 500+ | CHF 1.310 |
| 1000+ | CHF 1.160 |
| 2500+ | CHF 1.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9400/2
Order Code3882275
Product RangeCTB9400
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage500V
Product RangeCTB9400
SVHCLead (21-Jan-2025)
Product Overview
The CTB9400/2 is a 2-pole 7.5mm pluggable rising clamp Terminal Block with tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp and moulded in green UL94-V0 flame retardant PA (polyamide), M3 steel plated. 2 to 12 pole solid block and has guide pin alignment.
- Pluggable male-female connectors
- Open and closed headers
- Horizontal and vertical female plug styles
- Polarised mouldings
- Professional rising clamp terminals
- 0.2 to 2.5mm² (30 to 12AWG) Solid and stranded cable
- Anti solder wicking terminal
- Captive screws
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9400
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004