Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB932VD/2
Order Code2493673
Product RangeCTB932VD
Technical Datasheet
7,743 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.220 |
500+ | CHF 0.157 |
1000+ | CHF 0.130 |
2500+ | CHF 0.110 |
5000+ | CHF 0.0978 |
10000+ | CHF 0.088 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 22.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB932VD/2
Order Code2493673
Product RangeCTB932VD
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current10A
Rated Voltage200V
Block OrientationThrough Hole Vertical
Product RangeCTB932VD
SVHCLead (21-Jan-2025)
Product Overview
The CTB932VD/2 from Camdenboss is a 2 pole, vertical PCB mount male pluggable rising clamp terminal block with 3.5mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 26AWG to 16AWG.
- Rated voltage of 200V and rated current of 10A
- Dimension is 8.4mm x 9.2mm x 7mm (L x W x H)
- Polyamide 66 (PA66) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Tinned phosphor bronze terminal
- Nickel copper flash brass rising clamp
- Tin plated M2 steel captive screw with 0.3Nm torque
- Working temperature range from -33°C to +120°C
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
200V
Product Range
CTB932VD
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB932VD/2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005