Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9308/2AO
Order Code1717022
Product RangeCTB9308
Technical Datasheet
1,570 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.535 |
100+ | CHF 0.382 |
500+ | CHF 0.314 |
1000+ | CHF 0.268 |
2500+ | CHF 0.237 |
5000+ | CHF 0.214 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9308/2AO
Order Code1717022
Product RangeCTB9308
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCTB9308
Product Overview
The CTB9308/2AO is a 2-pole 5.08mm plug-in rising clamp Terminal Block with nickel copper flash brass rising clamp and moulded in green UL94-V0 flame retardant PA (polyamide), M3 steel, zinc, colour. 2 to 24 pole solid block and guided pin alignment.
- Pluggable male-female connectors
- Open and closed headers
- PCB mounting male vertical (open ended)
- Polarised mouldings
- Professional rising clamp terminals
- 0.2 to 2.5mm² (30 to 12AWG) Solid and stranded cable
- Anti solder wicking terminal
- Captive screws
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
320V
Product Range
CTB9308
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9308/2AO
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816