Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/4A
Order Code3882056
Product RangeCTB9300/A
Technical Datasheet
3,480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 1.140 |
50+ | CHF 0.814 |
100+ | CHF 0.670 |
250+ | CHF 0.570 |
500+ | CHF 0.506 |
1500+ | CHF 0.456 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/4A
Order Code3882056
Product RangeCTB9300/A
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeCTB9300/A
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingCopper Plated Contacts
Connector TypePCB Header
SVHCLead (21-Jan-2025)
Product Overview
The CTB9300/4A is a 4-pole 320V/12A male pluggable rising clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp, M3 steel zinc plated captive screw, vertical orientation, 5mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.5Nm Torque
- 1.4mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Copper Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
4Contacts
Product Range
CTB9300/A
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for CTB9300/4A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002