Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB55VG/3
Order Code3389760
Product RangeCTB
Technical Datasheet
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.514 |
10+ | CHF 0.482 |
100+ | CHF 0.418 |
250+ | CHF 0.385 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB55VG/3
Order Code3389760
Product RangeCTB
Technical Datasheet
Product RangeCTB
No. of Contacts3Contacts
Pitch Spacing5mm
Connector TypeTerminal Block
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCLead (21-Jan-2025)
Product Overview
Commercial low profile screw terminal
- 5mm Pitch, end stackable
- Moulded in green UL94-V0 flame retardant PA
- Wire protector terminals
- Captive screws & guided pin alignment
- Anti solder wicking terminal
- Rating: 24A/250V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.3mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Beryllium Copper, Phosphor Bronze
No. of Contacts
3Contacts
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00213