Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1302/2
Order Code2493627
Product RangeCTB1302
Technical Datasheet
427 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.428 |
100+ | CHF 0.306 |
500+ | CHF 0.251 |
1000+ | CHF 0.214 |
2500+ | CHF 0.191 |
5000+ | CHF 0.171 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1302/2
Order Code2493627
Product RangeCTB1302
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Product RangeCTB1302
Product Overview
The CTB1302/2 from Camdenboss is a 2 pole, vertical mount pluggable terminal block with 5mm pin spacing. This terminal block is suitable for wire size ranging from 22AWG to 14AWG.
- Rated voltage of 250V and rated current of 10A
- Dimension is 10mm x 13.5mm x 11mm (L x W x H)
- Polyamide (PA66) moulded material in black colour housing
- Guided pin alignment
- Tin plated brass terminal
- Tin plated copper wire protector
- Nickel plated M2.5 steel captive screws with 0.4Nm torque
- Working temperature range from -33°C to +120°C
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2mm²
Rated Current
10A
Product Range
CTB1302
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00262