5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.110 |
5+ | CHF 22.650 |
10+ | CHF 22.190 |
20+ | CHF 21.730 |
50+ | CHF 21.260 |
Product Information
Product Overview
The 1100 Series Recessed Electronics Enclosure is 100% recyclable. Designed with aesthetically pleasing external bevelled edges and smooth curved ends and straight sides, the enclosure can be used for a range of user facing electronics devices and technology in industries such as industrial, medical and IoT. The UL94-V0 rated ABS enclosure has a transparent polycarbonate lid. They also have a recess on the top and the base to allow for membranes, keypads, overlays and digital printing. If you are looking for a high quality functional enclosure, look no further!
- Lid is mounted by four M3 machine screws into brass inserts incorporated in the base
- Recesses in lid and base are designed to accept membrane keypads and overlays
- Maximised utilization of internal volume due to the absence of integral guides
- Bosses moulded in the base allow easy mounting of PCB’s
- Base in light grey colour and is sealed to IP54
- Unit includes lid, base and 4x M3 machine screws
- Excellent properties for machining
- Resistant to temperatures up to 85ºC
Technical Specifications
Multipurpose
60mm
155mm
Grey, Transparent
2.36"
6.1"
No SVHC (21-Jan-2025)
ABS, Polycarbonate
95mm
IP54
-
3.74"
1100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate