Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACST002
Order Code2392771
Product Range1100
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.430 |
5+ | CHF 17.080 |
10+ | CHF 16.730 |
20+ | CHF 16.390 |
50+ | CHF 16.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACST002
Order Code2392771
Product Range1100
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric110mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial4.33"
Product Range1100
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1100 Series Recessed Electronics Enclosure is 100% recyclable. Designed with aesthetically pleasing external bevelled edges and smooth curved ends and straight sides, the enclosure can be used for a range of user facing electronics devices and technology in industries such as industrial, medical and IoT. The UL94-V0 rated ABS enclosure is has a solid grey ABS lid. They also have a recess on the top and the base to allow for membranes, keypads, overlays and digital printing. If you are looking for a high quality functional enclosure, look no further!
- Lid is mounted by four M3 machine screws into brass inserts incorporated in the base
- Recesses in lid and base are designed to accept membrane keypads and overlays
- Maximised utilization of internal volume due to the absence of integral guides
- Bosses moulded in the base allow easy mounting of PCB’s
- Base in light grey colour and is sealed to IP54
- Unit includes lid, base and 4x M3 machine screws
- Excellent properties for machining
- Resistant to temperatures up to 85ºC
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08