Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/TG508
Order Code1774520
Product RangeCNMB
Technical Datasheet
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.631 |
50+ | CHF 0.618 |
100+ | CHF 0.605 |
250+ | CHF 0.593 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/TG508
Order Code1774520
Product RangeCNMB
Technical Datasheet
Accessory TypeTerminal Guard
For Use WithCNMB Series DIN Rail Standard Height Module Boxes
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
Camden Boss perforated terminal guard.
- Pitch: 5.08mm
- Dimensions: (D/L x W x H): 52.8 x 45.50 x 20mm
- Number of poles: 9
- For use with 6, 9 and 12 size modules
Technical Specifications
Accessory Type
Terminal Guard
Product Range
CNMB
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002