Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/FE0000SS
Order Code1774446
Product RangeMini
Technical Datasheet
838 In Stock
420 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.779 |
50+ | CHF 0.717 |
100+ | CHF 0.700 |
250+ | CHF 0.686 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 7.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/FE0000SS
Order Code1774446
Product RangeMini
Technical Datasheet
Accessory TypeFoot Element
For Use With72mm Width PCBs
Product RangeMini
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CIME/M series foot element
- Suitable for 72mm width PCBs
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Registered design number: 2106418®
- IP00 rated
Technical Specifications
Accessory Type
Foot Element
Product Range
Mini
For Use With
72mm Width PCBs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006