Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDAPB025/4
Order Code3783034
Product RangeX
Technical Datasheet
1 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.540 |
5+ | CHF 14.250 |
10+ | CHF 13.960 |
20+ | CHF 13.670 |
50+ | CHF 13.380 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CHF 14.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDAPB025/4
Order Code3783034
Product RangeX
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric23mm
External Width - Metric24mm
For Use WithCamdenboss X6, X7 & X8 Series Electrical Heavy Duty Enclosures
External Height - Imperial0.9"
External Width - Imperial0.94"
Product RangeX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
24mm
External Height - Imperial
0.9"
Product Range
X
External Height - Metric
23mm
For Use With
Camdenboss X6, X7 & X8 Series Electrical Heavy Duty Enclosures
External Width - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2296