Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.990 |
10+ | CHF 1.740 |
100+ | CHF 1.710 |
250+ | CHF 1.680 |
500+ | CHF 1.650 |
1000+ | CHF 1.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/5
Order Code3882834
Technical Datasheet
No. of Positions5Ways
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CFTBN/5 is a 5-way 20A Fused Terminal Block moulded in flame retardant PA with nickel-plated brass terminal and a phosphor bronze fuse clip. It has 5 x 20mm glass or ceramic fuse size and a M3 screw.
- Integral spare fuse carrier
- Interlocking fuseholder with CFTBN/1
- Anti rotation spigot
- IP20 Finger protection
- Wire protectors on earth pole to order
- Easily cut to size
Applications
Industrial
Technical Specifications
No. of Positions
5Ways
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
-
Conductor Area CSA
4mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02014