Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.170 |
5+ | CHF 29.620 |
10+ | CHF 29.040 |
20+ | CHF 26.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.BLM
Order Code2083402
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max1.1A
Contact Voltage AC Max240V
Operating Force Max-
Product Range-
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
1.1A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316