Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/6ST/D2
Order Code2472313
Product RangeDIN Rail Box Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.760 |
| 5+ | CHF 13.550 |
| 10+ | CHF 13.340 |
| 20+ | CHF 12.960 |
| 50+ | CHF 12.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/6ST/D2
Order Code2472313
Product RangeDIN Rail Box Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric114mm
External Width - Metric106mm
External Depth - Metric90mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial4.49"
External Width - Imperial4.17"
External Depth - Imperial3.54"
Product RangeDIN Rail Box Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- UL94-V0 polycarbonate construction
- Designed for 35mm DIN rail or surface mounting
- Multiple snap-in PCB positions (horizontal and vertical)
- Pillars in the base for PCB screw fixing
- Base offers isolation from DIN rail
- Surfaces easily customisable and printed
- Solid top, deep profile design
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
114mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
4.49"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
106mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
DIN Rail Box Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221