Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.840 |
5+ | CHF 4.690 |
10+ | CHF 4.570 |
20+ | CHF 4.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTC0G
Order Code2083444
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max10A
Contact Voltage AC Max400V
For Use With22mm Diameter Control Switches
Contact Voltage DC Max250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCTTC0G is a green 1 NO Contact Block can be stacked side by side/piggybacked and suitable for 22mm control switches.
- Screw fixed to mounting plate
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
22mm Diameter Control Switches
Product Range
-
No. of Poles
-
Contact Voltage AC Max
400V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CCTTC0G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016