Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-60-GY
Order Code3703932
Product RangeHex-Box IoT
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.480 |
| 5+ | CHF 15.160 |
| 10+ | CHF 14.860 |
| 20+ | CHF 14.550 |
| 50+ | CHF 14.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-60-GY
Order Code3703932
Product RangeHex-Box IoT
Technical Datasheet
Enclosure TypeHex-Box IoT
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric130mm
External Depth - Metric146mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial5.12"
External Depth - Imperial5.75"
Product RangeHex-Box IoT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Hex-Box IoT
External Height - Metric
45mm
External Depth - Metric
146mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
Hex-Box IoT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12