Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 135.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 135.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCAXCTT280
Order Code2611495
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric280mm
For Use With19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial11.02"
Product Range-
Product Overview
- Ideal for holding keyboards
- Manufactured in 1.5mm thick steel
- 19" assembly with four anchoring points on front
- Standard ventilation slots
- Front fastening 2U height
- 280mm deep tray
- Black epoxy paint finish
- Recommended maximum static load: 10kg
- Telescopic guide rails are nickel plated
- Comes with a tray, pair of guides and a front handle
Technical Specifications
Rack U Height
2U
External Depth - Metric
280mm
External Width - Imperial
19.02"
Product Range
-
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:72124080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.413