Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 165.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 165.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19G1263B
Order Code1171728
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric43.6mm
External Width - Metric482.6mm
External Depth - Metric263mm
External Height - Imperial1.72"
External Width - Imperial19"
External Depth - Imperial10.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C19G1263B is a 19-inch Rack-mount Case Enclosure made of 3mm thick aluminium with black anodised finish. This Enclosure designed for electronic and telecommunication equipment to be installed in 19-inch cabinets, with the ease of assembly, accessibility and strong construction for an effective installation.
- 1U Height
- Secured with 8x screws M4
- Front and rear internal supports for mounting of trays or PCBs
Applications
Industrial, Communications & Networking
Technical Specifications
Rack U Height
1U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
1.72"
External Depth - Imperial
10.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium, Steel
External Height - Metric
43.6mm
External Depth - Metric
263mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Alternatives for C19G1263B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.997393