Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/26-GY/GY
Order Code1171687
Product Range2000
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.400 |
5+ | CHF 19.010 |
10+ | CHF 18.620 |
20+ | CHF 18.230 |
50+ | CHF 17.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/26-GY/GY
Order Code1171687
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric90mm
External Depth - Metric190mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial3.54"
External Depth - Imperial7.48"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.752