Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.040 |
5+ | CHF 8.900 |
10+ | CHF 8.750 |
20+ | CHF 8.610 |
50+ | CHF 8.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2957-23
Order Code1171646
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric36mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.42"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
An economic ABS keyfob.
- Moulded in ABS
- 2 button layout
- Snap-fit assembly of lid and base
- Separate enclosed battery compartment for coin cell in base
- Small eyelet for key-ring
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.63"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Technical Docs (1)
Alternatives for 2957-23
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012