Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.450 |
Product Information
Product Overview
CT4410 is a large insulated alligator clip pair with 4mm sheathed jack. The clip is fully insulated for the extra protection you need in high category environments. Rated to 1,000V CAT III and 600V CAT IVa, this clip is in compliance with the IEC 61010-031 safety standards. The CT4410 is rated to 20A and offers a 4mm sheathed jack for standard or sheathed banana plugs. The thumb actuator is ergonomically curved and boasts lined ridges for a sure grip. The slim beak jaw design allows the clip to reach into those narrow spaces and with a 34 mm jaw opening, you’ll easily grab even the largest terminal. Once in place, the spring loaded, three-incisor mouth will hold securely to screw heads or flat headed objects.
- Ergonomic design
- Black and red alligator clip pair
Technical Specifications
Alligator Clip
34.5mm
-
20A
Black, Red
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate