Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3985B-120
Order Code4559111
Product Range3900B Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3985B-120
Order Code4559111
Product Range3900B Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B0
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads2
Product Range3900B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3985B-120 is a pair(black and red) of DMM probe with fixed right angle sheathed banana plug test leads, with 2 mm (.080”) diameter x 19 mm (0.75”) probe tips. With locking caps installed, probes meet the 600 V CAT IV per UL 61010-031. Remove the safety caps to access standard 2 mm tips and attach optional tip accessories that snap-lock to the probe body for secure connection.
- UL 61010-031 listed
- Highly flexible silicone jacket lead wires
- Probe lead to 4mm right angle sheathed banana plug
- Tip: brass, nickel plated
- Tip fits North American power sockets
- 120cm length
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.94ft
Product Range
3900B Series
Test Connector Type B
0
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544