Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3805-60
Order Code4531617
Product RangeCT3805 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3805-60
Order Code4531617
Product RangeCT3805 Series
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric600mm
Lead Length - Imperial23.62"
No. of Test Leads2
Product RangeCT3805 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3805-60 is a CT3805 series banana plug test lead. It is a pair of 4mm right angle sheath banana plug to insulated standard alligator clip test leads, black and red.
- Polyamide (nylon) body insulation
- BeCu, nickel plated banana contact, steel with nickel plated alligator clip
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- Alligator jaws opens to 0.31”
- 60cm cable length
- IEC 61010-031 rated
- Temperature range from -20° to +80°C
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
23.62"
Product Range
CT3805 Series
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
600mm
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395