Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3669-15-8
Order Code4531653
Technical Datasheet
Test Connector Type ABanana Jack Shrouded
Test Connector Type BSpade Lug
Lead Length - Imperial6"
Lead Length - Metric150mm
Insulator ColourGrey
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3669-15-8 is an oscilloscope probe ground lead with 0.6mm pin jack(15cm (6"), grey (gold C-clip)).
Technical Specifications
Test Connector Type A
Banana Jack Shrouded
Lead Length - Imperial
6"
Insulator Colour
Grey
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Spade Lug
Lead Length - Metric
150mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02