Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3218
Order Code4531762
Product RangeMiniPro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3218
Order Code4531762
Product RangeMiniPro Series
Technical Datasheet
Kit Contents10 Pieces of Miniature Test Clip Set
Product RangeMiniPro Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3218 is a 10 piece set of DIY MiniPro hook clips for general purpose electronic testing. With a compact size and easy to solder assembly, the clips are ideally suited for tight measurement needs. The clips feature smooth, soft touch actuation with high quality gold plated BeCu equivalent contact hooks. The MiniPro clips also feature a snap-lock to securely fix the cap to the body.
- Gold plated BeCu contact hook
- (10) pieces (1) of each colour: black, brown, red, orange, yellow, green, blue, violet, grey, white
- Fits 21AWG (0.40mm2) wire
- 33VAC / 70VDC IEC rating, 6 A maximum current, 2.4 mm maximum wire size
Technical Specifications
Kit Contents
10 Pieces of Miniature Test Clip Set
SVHC
No SVHC (27-Jun-2024)
Product Range
MiniPro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016