Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2405A
Order Code2929956
Technical Datasheet
Test Connector Type AMini Plunger Clip
Test Connector Type BMini Plunger Clip
Voltage Rating60V
Current Rating6A
Insulator ColourBlack, Blue, Green, Red, White, Yellow
Lead Length - Metric500mm
Lead Length - Imperial19.7"
No. of Test Leads8
Product Range-
Technical Specifications
Test Connector Type A
Mini Plunger Clip
Voltage Rating
60V
Insulator Colour
Black, Blue, Green, Red, White, Yellow
Lead Length - Imperial
19.7"
Product Range
-
Test Connector Type B
Mini Plunger Clip
Current Rating
6A
Lead Length - Metric
500mm
No. of Test Leads
8
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256