Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 358.840 |
Product Information
Product Overview
The 95001PA001 is a Programmable Temperature Controller has a programmer function with up to 31 programs (126 segments maximum). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications. Styled for laboratory or industrial applications CAL9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimizes overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.
- 2 x 4 Digit LED display with 2 output LEDs
- Easy-to-use autotuning
- Simple menu-driven configuration
- CALgrafix configuration and datalogging software
- Heat, cool, alarm and programmer event output function
- PID heat only, PID heat cool and ON/OFF control types
- RS232 and RS485 Modbus RTU Communications
- IP66 Protection rating
Applications
Industrial, Thermal Management, Automation & Process Control
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
B, E, J, K, L, N, R, S, T
0°C
10VDC
-
50°C
0.25%
0VDC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate