Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.990 |
10+ | CHF 7.560 |
25+ | CHF 7.340 |
50+ | CHF 7.140 |
100+ | CHF 6.420 |
250+ | CHF 6.120 |
500+ | CHF 5.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR20-0.005-1%
Order Code4050441
Product RangeSR Series
Technical Datasheet
Resistance0.005ohm
Product RangeSR Series
Power Rating2W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance0
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length2.29mm
Product Width14.35mm
Product Height10.16mm
Operating Temperature Min-15°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.005ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
14.35mm
Operating Temperature Min
-15°C
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
0
Product Length
2.29mm
Product Height
10.16mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability