Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoHVD5-A20M-050-05
Order Code3218415
Product RangeHVD Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerCADDOCK
Manufacturer Part NoHVD5-A20M-050-05
Order Code3218415
Product RangeHVD Series
Technical Datasheet
Resistance R119.98Mohm
Product RangeHVD Series
Resistance R220kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins6Pins
Power Rating per Resistor-
Absolute Resistance Tolerance0
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance R1
19.98Mohm
Resistance R2
20kohm
Network Circuit Type
Voltage Divider
No. of Pins
6Pins
Absolute Resistance Tolerance
0
Automotive Qualification Standard
-
Product Range
HVD Series
No. of Elements
2Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536