Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoHVD5-A10M-050-05
Order Code4050510
Product RangeHVD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.990 |
5+ | CHF 37.210 |
10+ | CHF 31.430 |
25+ | CHF 31.070 |
50+ | CHF 30.730 |
100+ | CHF 30.160 |
250+ | CHF 29.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoHVD5-A10M-050-05
Order Code4050510
Product RangeHVD Series
Technical Datasheet
Resistance R19.99Mohm
Product RangeHVD Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageRadial Leaded
No. of Pins6Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
9.99Mohm
Resistance R2
10kohm
Network Circuit Type
Voltage Divider
No. of Pins
6Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
HVD Series
No. of Elements
2Elements
Resistor Case / Package
Radial Leaded
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007221
Product traceability