Hydraulic:
6 Products FoundFind a huge range of Hydraulic at Farnell Switzerland. We stock a large selection of Hydraulic, including new and most popular products from the world's top manufacturers including: Panduit, Dwyer, Ist Innovative Sensor Technology & Omega
View
Buyer
Engineer
Manufacturer
Operating Pressure Max
Operating Voltage
Current Rating
Flow Rate Max
Power Rating
Size
Fluid Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 4,421.000 | Min: 1 / Mult: 1 | 5000psi | 120V | 6.5A | - | - | 7 x 6 x 14 Inch | Aero Shell #4 | CT | |||||
Each | 1+ CHF 4,097.440 | Min: 1 / Mult: 1 | 10000psi | 120V | 6.5A | - | - | 7 x 6 x 14 Inch | Aero Shell #4 | CT | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ CHF 674.200 5+ CHF 581.210 10+ CHF 569.580 25+ CHF 557.960 50+ CHF 546.340 | Min: 1 / Mult: 1 | 2bar | 5VDC | - | 0.00018l/min | - | 8.4mm x 10.7mm x 42.7mm | - | - | ||||
3908364 | Each | 1+ CHF 983.040 | Min: 1 / Mult: 1 | 700bar | - | - | - | 30W | 1/4" FNPT, 1/8" FNPT | Distilled Water, Mineral Oil | - | ||||
4287276 | Each | 1+ CHF 3,221.000 5+ CHF 3,130.000 10+ CHF 2,927.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | ||||
4287275 | Each | 1+ CHF 2,662.000 5+ CHF 2,588.000 10+ CHF 2,420.000 | Min: 1 / Mult: 1 | 10000psi | - | - | - | - | 1/4" NPT/BSP | - | HCHP Series |