1kohm Audio Transformers:
105 Products FoundFind a huge range of Audio Transformers at Farnell Switzerland. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ CHF 14.380 5+ CHF 13.660 10+ CHF 13.120 50+ CHF 12.380 100+ CHF 11.780 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ CHF 14.090 5+ CHF 13.390 10+ CHF 12.850 50+ CHF 12.130 100+ CHF 11.550 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ CHF 0.880 10+ CHF 0.848 25+ CHF 0.825 50+ CHF 0.807 100+ CHF 0.779 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ CHF 17.850 10+ CHF 13.970 25+ CHF 12.130 | Min: 1 / Mult: 1 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ CHF 14.090 5+ CHF 13.390 10+ CHF 12.850 50+ CHF 12.130 100+ CHF 11.550 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ CHF 14.810 5+ CHF 14.190 10+ CHF 13.560 50+ CHF 12.600 100+ CHF 11.690 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ CHF 7.050 5+ CHF 6.890 10+ CHF 6.720 50+ CHF 5.900 100+ CHF 5.370 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | - | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ CHF 15.760 10+ CHF 12.330 25+ CHF 10.700 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ CHF 13.400 5+ CHF 13.130 10+ CHF 12.860 50+ CHF 12.600 100+ CHF 12.330 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ CHF 13.660 5+ CHF 13.390 10+ CHF 13.110 50+ CHF 12.840 100+ CHF 12.570 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ CHF 5.010 5+ CHF 4.770 10+ CHF 4.530 50+ CHF 4.220 100+ CHF 3.910 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ CHF 13.140 5+ CHF 12.880 10+ CHF 12.620 50+ CHF 12.350 100+ CHF 12.090 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ CHF 68.730 5+ CHF 66.540 10+ CHF 64.360 25+ CHF 60.240 50+ CHF 59.540 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 10kohm | - | 10kohm | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ CHF 13.400 5+ CHF 13.130 10+ CHF 12.860 50+ CHF 12.600 100+ CHF 12.330 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ CHF 1.300 10+ CHF 1.250 25+ CHF 1.220 50+ CHF 1.190 100+ CHF 1.160 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ CHF 1.330 10+ CHF 1.280 25+ CHF 1.250 50+ CHF 1.220 100+ CHF 1.170 More Pricing... | Min: 1 / Mult: 1 | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ CHF 5.000 10+ CHF 4.750 25+ CHF 4.570 50+ CHF 4.310 100+ CHF 4.100 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | |||||
Each | 1+ CHF 2.250 10+ CHF 2.040 25+ CHF 1.960 50+ CHF 1.890 100+ CHF 1.810 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CHF 1.410 10+ CHF 1.400 25+ CHF 1.380 50+ CHF 1.350 100+ CHF 1.280 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ CHF 5.000 5+ CHF 4.890 10+ CHF 4.770 50+ CHF 4.210 100+ CHF 3.970 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ CHF 4.240 10+ CHF 4.160 25+ CHF 4.080 50+ CHF 3.990 100+ CHF 3.910 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 111ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 111ohm | - | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ CHF 4.350 10+ CHF 4.270 25+ CHF 4.180 50+ CHF 4.090 100+ CHF 4.010 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ CHF 7.400 5+ CHF 7.240 10+ CHF 7.100 50+ CHF 6.950 100+ CHF 6.800 More Pricing... | Min: 1 / Mult: 1 | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ CHF 13.140 5+ CHF 12.880 10+ CHF 12.620 50+ CHF 12.350 100+ CHF 12.090 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | - | - | - | 150ohm | - | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ CHF 1.120 10+ CHF 1.070 25+ CHF 1.040 50+ CHF 1.020 100+ CHF 0.987 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - |