FIS 1X5 Series Current Sensing Transformers:

363 Products Found
Find a huge range of Current Sensing Transformers at Farnell Switzerland. We stock a large selection of Current Sensing Transformers, including new and most popular products from the world's top manufacturers including: Eaton Bussmann, Pulse Electronics, Epcos, Bourns & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985764

RoHS

Each
1+
CHF 5.070
5+
CHF 4.960
10+
CHF 4.860
Min: 1 / Mult: 1
1:750
-
-
-
-
-
-
-
Through Hole
PC Pin
CT Series
2985767

RoHS

Each
1+
CHF 11.820
5+
CHF 11.810
10+
CHF 11.800
25+
CHF 11.790
Min: 1 / Mult: 1
-
-
-
50A
-
-
-
-
Through Hole
PC Pin
MDCS LA12 Series
2836754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.300
10+
CHF 3.770
25+
CHF 2.920
50+
CHF 2.440
100+
CHF 2.250
Min: 1 / Mult: 1
1:20
340µH
360µohm
40A
50.8Vµs
10kHz to 1MHz
0.18ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
3414896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 1.910
Min: 100 / Mult: 1
1:125
1.28mH
-
7A
36Vµs
50kHz to 1MHz
15ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
3414896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.020
10+
CHF 1.910
Min: 1 / Mult: 1
1:125
1.28mH
-
7A
36Vµs
50kHz to 1MHz
15ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
2836754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 2.250
Min: 100 / Mult: 1
1:20
340µH
-
40A
50.8Vµs
10kHz to 1MHz
0.18ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
4069310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.240
10+
CHF 3.830
50+
CHF 3.300
100+
CHF 3.090
200+
CHF 2.840
More Pricing...
Min: 1 / Mult: 1
1:150
12.6mH
-
15A
-
50kHz to 1MHz
6.5ohm
3900µohm
Surface Mount
Gull Wing
ECSTA Series
4069310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 3.090
200+
CHF 2.840
350+
CHF 2.570
Min: 100 / Mult: 1
1:150
12.6mH
-
15A
-
50kHz to 1MHz
6.5ohm
3900µohm
Surface Mount
Gull Wing
ECSTA Series
3414895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.280
10+
CHF 2.060
50+
CHF 1.910
100+
CHF 1.810
200+
CHF 1.780
Min: 1 / Mult: 1
1:40
132µH
-
7A
11.5Vµs
50kHz to 1MHz
1.5ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
3414895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.810
200+
CHF 1.780
Min: 100 / Mult: 1
1:40
132µH
-
7A
11.5Vµs
50kHz to 1MHz
1.5ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
1579333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.640
10+
CHF 2.310
25+
CHF 2.180
100+
CHF 2.050
250+
CHF 1.870
More Pricing...
Min: 1 / Mult: 1
1:100
2mH
-
20A
50Vµs
50kHz to 1MHz
5.5ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
1961661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 5.780
10+
CHF 4.690
50+
CHF 4.010
Min: 1 / Mult: 1
1:125
3mH
6.5ohm
10A
68Vµs
1MHz
6.5ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
1579334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.910
10+
CHF 2.550
25+
CHF 2.230
100+
CHF 1.910
250+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
1:125
3mH
6.5ohm
20A
62.5Vµs
50kHz to 1MHz
6.5ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
2457937

RoHS

Date/Lot Code

Each
1+
CHF 6.990
5+
CHF 6.900
10+
CHF 6.830
25+
CHF 6.740
50+
CHF 5.490
More Pricing...
Min: 1 / Mult: 1
1:50
5mH
-
35A
149Vµs
3kHz to 1MHz
0.7ohm
-
Through Hole
PC Pin
CS1xxx Series
2836756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.320
10+
CHF 4.210
25+
CHF 4.090
50+
CHF 3.980
100+
CHF 3.870
More Pricing...
Min: 1 / Mult: 1
1:40
1.36mH
-
40A
101.6Vµs
5kHz to 1MHz
0.56ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
1961654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.460
10+
CHF 3.870
50+
CHF 3.480
200+
CHF 3.310
400+
CHF 3.010
More Pricing...
Min: 1 / Mult: 1
1:20
80µH
0.2ohm
10A
10Vµs
1MHz
0.2ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2457940

RoHS

Date/Lot Code

Each
1+
CHF 7.470
5+
CHF 7.380
10+
CHF 7.290
20+
CHF 7.200
40+
CHF 7.120
More Pricing...
Min: 1 / Mult: 1
1:750
1.125H
-
35A
2235Vµs
200Hz to 1MHz
62ohm
-
Through Hole
PC Pin
CS1xxx Series
2457941

RoHS

Date/Lot Code

Each
1+
CHF 8.600
5+
CHF 8.530
10+
CHF 8.440
25+
CHF 8.370
50+
CHF 8.280
More Pricing...
Min: 1 / Mult: 1
-
-
-
10A
-
50Hz / 60Hz
-
-
Through Hole
PC Pin
-
2457948

RoHS

Each
1+
CHF 28.090
3+
CHF 28.050
5+
CHF 28.020
10+
CHF 27.980
20+
CHF 27.950
More Pricing...
Min: 1 / Mult: 1
1:500
75mH
0.007ohm
20A
-
50Hz to 400Hz
26ohm
0.007ohm
Through Hole
PC Pin
-
2457938

RoHS

Date/Lot Code

Each
1+
CHF 6.990
5+
CHF 6.490
10+
CHF 6.000
25+
CHF 5.490
50+
CHF 5.000
More Pricing...
Min: 1 / Mult: 1
1:100
20mH
-
35A
298Vµs
2kHz to 1MHz
1.4ohm
-
Through Hole
PC Pin
CS1xxx Series
2836755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.320
10+
CHF 4.210
25+
CHF 4.090
50+
CHF 3.980
100+
CHF 3.870
More Pricing...
Min: 1 / Mult: 1
1:30
760µH
360µohm
40A
76.2Vµs
7kHz to 1MHz
0.265ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2673803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.660
5+
CHF 2.540
10+
CHF 2.410
25+
CHF 2.230
50+
CHF 2.050
More Pricing...
Min: 1 / Mult: 1
1:200
22.4mH
200ohm
40A
496Vµs
50kHz to 500kHz
200ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
2457939

RoHS

Date/Lot Code

Each
1+
CHF 5.930
5+
CHF 5.580
10+
CHF 5.220
25+
CHF 4.880
50+
CHF 4.520
More Pricing...
Min: 1 / Mult: 1
1:200
80µH
-
35A
596Vµs
1kHz to 1MHz
4.5ohm
-
Through Hole
PC Pin
CS1xxx Series
1961659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.090
10+
CHF 3.320
Min: 1 / Mult: 1
1:70
980µH
2.2ohm
10A
35Vµs
1MHz
2.2ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2457946

RoHS

Date/Lot Code

Each
1+
CHF 10.030
3+
CHF 9.860
5+
CHF 9.700
10+
CHF 9.530
20+
CHF 9.370
More Pricing...
Min: 1 / Mult: 1
1:100
20mH
0.007ohm
35A
298Vµs
2kHz to 1MHz
1.4ohm
0.001ohm
Through Hole
PC Pin
CS4xxxx Series
1-25 of 363 items
of 15 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account