| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3,722.000 |
Product Information
Product Overview
FI2-7000 INT FiberInspector™ Pro fibre optic inspection scope that allows you to inspect and certify fibre optic connector end-faces in 1 second, so the user can get the job done the first time. This fibre optic inspection scope provides automated PASS/FAIL certification, taking the guesswork out of fibre inspection so anyone can be a fibre expert. FiberInspector Pro highlights defects found on fibre end-faces. Instead of just colouring the defect area, the FI-7000 colours the defect and highlights the defect’s background so that the defect is clearly visible. Defects that fail the standard’s requirements are coloured Red, while defects that pass are coloured green.
- Automated pass/fail certification of fibre optic connector end-faces
- Graphical indication of problem areas due to contamination, pits, chips, and scratches
- Certify to industry standards - IEC 61300-3-35
- Eliminate human subjectivity from fibre optic connector end-face measurements
- Save fibre optic connector end-face views during certification process
- 0.5µm minimum detectable particle size
- Mainframe with module and battery: 667mm x 133.3mm x 279.4mm
- Lithium ion battery pack, 7.2 volts
- Operating temperature range from -18ºC to 45ºC
Contents
FiberInspector Pro fibre optic inspection scope, Versiv mainframe, USB fibre inspection video probe with 4 tips in a box (LC, FC/SC bulkhead, 1.25 and 2.5mm universal), Blank module to protect the mainframe’s rear connector, AC charger, Shoulder strap, USB interface cable, Integrated Wi-Fi, Getting started guide, Soft carrying case.
Technical Specifications
Fibre Optic
-
-
-
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate