Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,060.000 |
Product Information
Product Overview
The DMM7510 from Keithley combines all the advantages of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer to create an industry first: a graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.
- Precision multimeter with 3½- to 7½-digit resolution
- 0.0014% basic DCV accuracy
- Exceptional low noise performance and expanded range
- 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
- Capture and display waveforms or transients with 1MS/sec, 18 bit digitizer
- Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
- Display more with 5-inch high-resolution touchscreen interface, any function with one button click, analyze measured data faster
- Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
- The high-speed digitizing function allows capture and display of voltage and current waveforms
- Advanced triggering options make it possible to capture a signal at precisely the right point
- 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)
Applications
Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Medical, Audio
Contents
DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.
Warnings
Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.
Technical Specifications
7.5
10A
1Gohm
10A
1 Year
-
GPIB, LAN / LXI, USB
700V
DMM7500 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Alternatives for DMM7510
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate