Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoIDAQ-974-ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4922166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,121.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,121.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDAQ-974-ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4922166
Technical Datasheet
For Use WithAdvantech iDAQ Modules
No. of Slots4
Interface TypeEthernet
Rack U Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IDAQ-974-A is a 4-slot GbE Industrial DAQ chassis for modular iDAQ systems.
- Gigabit Ethernet interface with dual LAN ports
- Supports 10/100/1000Mbps auto-negotiated communication
- Wide 10 to 30V DC power input range
- Maximum 28 W power consumption with modules installed
- 2 programmable-function-pin for timing signal (trigger, clock) input/output
- LED indicators for power and system status monitoring
- DIN rail and wall-mount installation support
- Operates reliably from -40°C to 70°C environments
- Physical ID switch for multiple module identification
Technical Specifications
For Use With
Advantech iDAQ Modules
Interface Type
Ethernet
Product Range
-
No. of Slots
4
Rack U Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6