Product Information
Alternatives for 783452-01
2 Products Found
Product Overview
783452-01 is a cRIO-9033 1.33GHz dual-core CPU, 2GB DRAM, 8GB storage, Kintex-7 160T FPGA, extended temperature, 4-slot CompactRIO controller. The cRIO-9033 is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. You also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. The cRIO-9033 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB host, one USB device, and two RS-232 serial. Additionally, the cRIO-9033 supports an extended temperate range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Dimension (unloaded) is 8.64inch × 3.47inch × 4.30inch
- Operating temperature range from -40°C to 70°C
- IP20 ingress protection
Technical Specifications
Intel Atom E3825
2 Core
8GB
-40°C to +70°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
2GB
4
NI CompactRIO Chassis
Linux
cRIO-9033
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate