Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785283-01
Order Code3620632
Product RangePXIe-6570
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29,067.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29,067.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785283-01
Order Code3620632
Product RangePXIe-6570
Technical Datasheet
Product TypePXI Digital Pattern Instrument
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-2V to 6V
Operating Temperature Range0°C to +40°C
For Use WithNI PXI Controllers
Product RangePXIe-6570
SVHCTo Be Advised
Product Overview
785283-01 is a 2-slot, 100Mvectors/s PXIe-6570 PXI digital pattern instrument designed for semiconductor characterization and production tests. It includes the digital pattern editor for configuring pin maps, specifications, levels, timing, and patterns. The PXIe-6570 also includes debugging tools like Shmoo, digital scope, and viewers for history RAM, pin states, and system status.
- 24mA maximum active load
- 32 bi-directional digital channel
- 68W input power
- Frequency range from 5KHz to 200MHz
- Dimension is 131mm x 42mm x 214mm (5.16in x 1.65in x 8.43in)
Technical Specifications
Product Type
PXI Digital Pattern Instrument
Resolution (Bits)
-
No. of Output Channels
32Channels
Supply Voltage Range
-2V to 6V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +40°C
Product Range
PXIe-6570
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8