Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
20+ | CHF 7.560 |
Price for:Each
Minimum: 20
Multiple: 20
CHF 151.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR12025
Order Code4562603
Technical Datasheet
Driver Type-
Impedance9.42ohm
Power Rating Nom25W
Resonant Frequency100Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions-
Frequency Range100Hz to 18kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
25W
Sound Pressure Level (SPL)
-
Product Dimensions
-
Temperature Grade
-
Product Range
-
Impedance
9.42ohm
Resonant Frequency
100Hz
Speaker Shape
Round with Square Frame
Frequency Range
100Hz to 18kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072