Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-21D-3-100-A-1/8-0300-M12-1
Order Code3500309
Product RangePR-21 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 169.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 169.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21D-3-100-A-1/8-0300-M12-1
Order Code3500309
Product RangePR-21 Series
Technical Datasheet
Length3"
RTD TypeProbe
RTD AccuracyClass A
External Diameter0.125"
Outside Diameter0.125"
Measured Temperature Min-50°C
Probe/Pocket Body Material316L Stainless Steel
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter0.125"
Probe Length3"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Configuration4-Wire
Product RangePR-21 Series
Technical Specifications
Length
3"
RTD Accuracy
Class A
Outside Diameter
0.125"
Probe/Pocket Body Material
316L Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
3"
Cable Length - Imperial
-
Wire Configuration
4-Wire
RTD Type
Probe
External Diameter
0.125"
Measured Temperature Min
-50°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
0.125"
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
PR-21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391