Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.260 |
5+ | CHF 13.000 |
10+ | CHF 12.750 |
Product Information
Product Overview
USEQGSEAN8L180 is a QGS pyroelectric infrared gas sensor (I2C-SMD). This thin film digital pyroelectric IR sensor for gas detection and concentration measurement combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of target gases. This high quality sensor in its small SMD package, integrates a digital, current mode read-out that enables lower IR-emitter duty cycles, thereby saving significantly on system level power consumption, while maintaining high SNR. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design. This sensor can be connected together in linear series to allow synchronized sampling across devices. Applications include gas and gas flues, HVAC (refrigerant or CO2-driven ventilation system), industrial process and safety, medical capnography and anaesthesia.
- High sensitivity with fast response time, high dynamic range, small SMD package
- I2C communication, digital output, programmable gain and filtering
- Integrated configurable amplifier, filter and ADC
- Low power consumption
- 5.30μm filter, 180mm filter BW, serial output, low profile sensor only
- NO specification
- 1.75 to 3.60V supply voltage, 1 to 23μA typical supply current
- Operating temperature range from -40°C to +85°C
- φ 1.65mm filter aperture, 0.64 x 0.64mm² element size
- 90° filed of view
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NO
1.65mm
SMD 5.6mm x 3.7mm x 1.5mm
QGS Series
1Channels
Serial I2C
USEQGSM1N8L100
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate